Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series, 2.5mm, III B

RS Stock No.: 414-7513Brand: ParkerManufacturers Part No.: PXB-B3121B
brand-logo

Technical Document

Specifications

Brand

Parker

Control Mechanism

Plunger

Function

3/2

Thread Size

2.5mm

Manufacturer Series

PXB

Maximum Operating Pressure

9 bars

Maximum Flow Rate

60L/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Valve and Electrical Contact Blocks

Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.

Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications

Stock information temporarily unavailable.

BD 26.308

BD 26.308 Each (Exc. Vat)

BD 28.939

BD 28.939 Each (inc. VAT)

Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series, 2.5mm, III B

BD 26.308

BD 26.308 Each (Exc. Vat)

BD 28.939

BD 28.939 Each (inc. VAT)

Parker Plunger 3/2 Pneumatic Manual Control Valve PXB Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.308
5 - 9BD 25.247
10+BD 24.350

Technical Document

Specifications

Brand

Parker

Control Mechanism

Plunger

Function

3/2

Thread Size

2.5mm

Manufacturer Series

PXB

Maximum Operating Pressure

9 bars

Maximum Flow Rate

60L/min

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Product details

Valve and Electrical Contact Blocks

Valve and electrical contact blocks from Parker. The modular construction of the valves and contact blocks allows a flexible configuration. High quality viton seals provide reliability for your pneumatic installations.

Modular construction. Component parts must be ordered separately
4mm, 3//2 normally open or normally closed valve functions
Up to 3 valves or contact blocks per actuator
Simultaneous actuation of an electrical contact and a pneumatic valve possible via electrical contact block
22mm diameter mounting
Contact rating 240Vac 3A
High quality manually operated spool valves
Viton seals
Suitable for positive pressure or vacuum line applications