Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Single Tube Clamp for 1in tube, RAP3-31

RS Stock No.: 727-711Brand: ParkerManufacturers Part No.: RAP3-31
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

1in

Number of Tubes Held

Single

Maximum Tube Outer Diameter

1in

Clamp Spacing

60in

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
BD 3.344Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.316

BD 2.063 Each (In a Pack of 5) (Exc. Vat)

BD 11.348

BD 2.269 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 1in tube, RAP3-31

BD 10.316

BD 2.063 Each (In a Pack of 5) (Exc. Vat)

BD 11.348

BD 2.269 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 1in tube, RAP3-31
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.063BD 10.316
25 - 45BD 2.021BD 10.106
50+BD 1.984BD 9.922
You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
BD 3.344Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

1in

Number of Tubes Held

Single

Maximum Tube Outer Diameter

1in

Clamp Spacing

60in

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
Parker Single Tube Clamp for 25mm tube, RAP3-325
BD 3.344Each (In a Pack of 5) (Exc. Vat)