Parker Single Tube Clamp for 3/4in tube, RAP3-319

RS Stock No.: 727-705Brand: ParkerManufacturers Part No.: RAP3-319
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

3/4in

Number of Tubes Held

Single

Maximum Tube Outer Diameter

3/4in

Clamp Spacing

48in

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 19mm tube
BD 2.166Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.935

BD 2.387 Each (In a Pack of 5) (Exc. Vat)

BD 13.129

BD 2.626 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 3/4in tube, RAP3-319

BD 11.935

BD 2.387 Each (In a Pack of 5) (Exc. Vat)

BD 13.129

BD 2.626 Each (In a Pack of 5) (inc. VAT)

Parker Single Tube Clamp for 3/4in tube, RAP3-319
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Single Tube Clamp for 19mm tube
BD 2.166Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Parker

For Tube Outside Diameter

3/4in

Number of Tubes Held

Single

Maximum Tube Outer Diameter

3/4in

Clamp Spacing

48in

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Product details

Tube Clamp Single

Series A Tubeclamps by Parker designed to enable fixing of straight and bent, tubes and hoses. The clamp body is in two equal halves with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for light construction, they are available in seven standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and M6 x 30 mm zinc plated steel clamp screws

You may be interested in
RS PRO Single Tube Clamp for 19mm tube
BD 2.166Each (In a Pack of 5) (Exc. Vat)