Technical Document
Specifications
Brand
ParkerLevel Indicator Type
Column Level Indicator
Scale Length
76mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Product details
Level and Temperature Gauge
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.
Features and Benefits
High visibility one piece polyamide lens
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Product and Application Information
Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.
Supplied with
gasket
BD 5.918
BD 5.918 Each (Exc. Vat)
BD 6.510
BD 6.510 Each (inc. VAT)
1
BD 5.918
BD 5.918 Each (Exc. Vat)
BD 6.510
BD 6.510 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerLevel Indicator Type
Column Level Indicator
Scale Length
76mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Product details
Level and Temperature Gauge
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.
Features and Benefits
High visibility one piece polyamide lens
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Product and Application Information
Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.
Supplied with
gasket