Parker S Series Variable Area Flow Meter for Liquid, 3 L/min Min, 22 L/min Max

RS Stock No.: 441-4879Brand: ParkerManufacturers Part No.: S.800004
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

3 L/min

Maximum Flow Rate

22 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Product details

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.

Accuracy ±2%
Repeatability ±1%
10 bar operating pressure
60°C maximum operating temperature
Must be installed in a vertical plane for maximum accuracy

Stock information temporarily unavailable.

BD 75.394

BD 75.394 Each (Exc. Vat)

BD 82.933

BD 82.933 Each (inc. VAT)

Parker S Series Variable Area Flow Meter for Liquid, 3 L/min Min, 22 L/min Max

BD 75.394

BD 75.394 Each (Exc. Vat)

BD 82.933

BD 82.933 Each (inc. VAT)

Parker S Series Variable Area Flow Meter for Liquid, 3 L/min Min, 22 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Media Monitored

Liquid

Device Type

Variable Area

Minimum Flow Rate

3 L/min

Maximum Flow Rate

22 L/min

Pipe Diameter Range

3/4 in

Connection Type

3/4 BSP

Maximum Pressure

10bar

Series

S

Maximum Operating Temperature

+60°C

Product details

Liquid Flow Indicator

Variable flow indicators with a float inside an outer graduated flow scale on the viewing sleeve. All utilise the technique of differential pressure across a piston which, as the flow increases, moves the piston against a calibrated spring.

Accuracy ±2%
Repeatability ±1%
10 bar operating pressure
60°C maximum operating temperature
Must be installed in a vertical plane for maximum accuracy