Parker 1/4 in LCD Digital Pressure Gauge 400bar 90mm Outside Diameter

RS Stock No.: 173-992Brand: ParkerManufacturers Part No.: SCJN-400-L1
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

0 → 400bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 204.501

BD 204.501 Each (Exc. Vat)

BD 224.951

BD 224.951 Each (inc. VAT)

Parker 1/4 in LCD Digital Pressure Gauge 400bar 90mm Outside Diameter

BD 204.501

BD 204.501 Each (Exc. Vat)

BD 224.951

BD 224.951 Each (inc. VAT)

Parker 1/4 in LCD Digital Pressure Gauge 400bar 90mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

0 → 400bar

Country of Origin

Germany