Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter

RS Stock No.: 173-994Brand: ParkerManufacturers Part No.: SCJN-600-01
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

0 → 600bar

Country of Origin

Germany

Stock information temporarily unavailable.

BD 153.681

BD 153.681 Each (Exc. Vat)

BD 169.049

BD 169.049 Each (inc. VAT)

Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter

BD 153.681

BD 153.681 Each (Exc. Vat)

BD 169.049

BD 169.049 Each (inc. VAT)

Parker 1/4 in LCD Digital Pressure Gauge 600bar 90mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Maximum Pressure Measurement

600bar

Minimum Pressure Measurement

0bar

Display Type

LCD

Connection Size

1/4 in

Gauge Outside Diameter

90mm

Best Accuracy

±0.5%

Series

SCJN

Pressure Range

0 → 600bar

Country of Origin

Germany