Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration

RS Stock No.: 331-9593Brand: ParkerManufacturers Part No.: SE75351210
brand-logo
View all in Hydraulic Suction Strainers

Technical Document

Specifications

Brand

Parker

Connection Thread

BSP 1-1/2

Maximum Flow Rate

95L/min

Thread Size

1-1/2in

Overall Diameter

86mm

Overall Length

140mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

Country of Origin

Czech Republic

Product details

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.

Stock information temporarily unavailable.

BD 25.388

BD 25.388 Each (Exc. Vat)

BD 27.927

BD 27.927 Each (inc. VAT)

Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration

BD 25.388

BD 25.388 Each (Exc. Vat)

BD 27.927

BD 27.927 Each (inc. VAT)

Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connection Thread

BSP 1-1/2

Maximum Flow Rate

95L/min

Thread Size

1-1/2in

Overall Diameter

86mm

Overall Length

140mm

Filtration Size

125µm

Maximum Operating Temperature

+90°C

Thread Standard

BSP

Country of Origin

Czech Republic

Product details

Complete One Piece Suction Strainers

One piece suction strainer for use in hydraulic reservoirs and tanks. These elements can be installed directly onto the pump suction line and should always be below the minimum fluid level of the tank. The end caps, inner support cylinder and filter media are epoxy bonded to form a one piece contrsuction.