Technical Document
Specifications
Brand
ParkerConnection A Thread
M16 x 2
Connection A - Thread Size
16 mm
Connection A - Thread Standard
Metric
Connection B - Thread Size
M16
Port Thread
Metric 16
Connection B Thread
M16
Country of Origin
Germany
BD 130.344
BD 130.344 1 Box of 5 (Exc. Vat)
BD 143.378
BD 143.378 1 Box of 5 (inc. VAT)
Parker Hydraulic Test Point M16 x 2 and M16, SMA3-1000CF
1
BD 130.344
BD 130.344 1 Box of 5 (Exc. Vat)
BD 143.378
BD 143.378 1 Box of 5 (inc. VAT)
Parker Hydraulic Test Point M16 x 2 and M16, SMA3-1000CF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ParkerConnection A Thread
M16 x 2
Connection A - Thread Size
16 mm
Connection A - Thread Standard
Metric
Connection B - Thread Size
M16
Port Thread
Metric 16
Connection B Thread
M16
Country of Origin
Germany