Technical Document
Specifications
Brand
ParkerConnection A Thread
M16 x 2
Connection A - Thread Size
16 mm
Connection A - Thread Standard
Metric
Connection B - Thread Size
M16
Port Thread
Metric 16
Connection B Thread
M16
Country of Origin
Germany
Stock information temporarily unavailable.
BD 62.936
BD 62.936 1 Box of 2 (Exc. Vat)
BD 69.230
BD 69.230 1 Box of 2 (inc. VAT)
Parker Hydraulic Test Point M16 x 2 and M16, SMA3-1500CF
1
BD 62.936
BD 62.936 1 Box of 2 (Exc. Vat)
BD 69.230
BD 69.230 1 Box of 2 (inc. VAT)
Parker Hydraulic Test Point M16 x 2 and M16, SMA3-1500CF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnection A Thread
M16 x 2
Connection A - Thread Size
16 mm
Connection A - Thread Standard
Metric
Connection B - Thread Size
M16
Port Thread
Metric 16
Connection B Thread
M16
Country of Origin
Germany