Technical Document
Specifications
Brand
ParkerType
Flow Controller
Inlet Port Type
Threaded
Manufacturer Series
VQB
Outlet Port Type
Threaded
Threaded Outlet Thread Standard
G
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Product details
Parker VQB Series
A uni-directional restrictor valve which controls the volume of air in one direction only and permits the maximum flow in the opposite direction.
Primarily intended control the working speed of cylinders by reducing the rate of air entry or exit
BD 42.427
BD 42.427 Each (Exc. Vat)
BD 46.670
BD 46.670 Each (inc. VAT)
1
BD 42.427
BD 42.427 Each (Exc. Vat)
BD 46.670
BD 46.670 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 42.427 |
5 - 9 | BD 40.738 |
10+ | BD 39.088 |
Technical Document
Specifications
Brand
ParkerType
Flow Controller
Inlet Port Type
Threaded
Manufacturer Series
VQB
Outlet Port Type
Threaded
Threaded Outlet Thread Standard
G
Threaded Inlet Thread Standard
G
Threaded Inlet Thread Size
1/4 in
Threaded Outlet Thread Size
1/4 in
Product details
Parker VQB Series
A uni-directional restrictor valve which controls the volume of air in one direction only and permits the maximum flow in the opposite direction.
Primarily intended control the working speed of cylinders by reducing the rate of air entry or exit