Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/8 in

RS Stock No.: 727-727Brand: ParkerManufacturers Part No.: VSTI1/8EDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 1/8

Connector A - Thread Size

1/8in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Product details

Blanking Plug

Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Stock information temporarily unavailable.

BD 7.645

BD 1.529 Each (In a Pack of 5) (Exc. Vat)

BD 8.409

BD 1.682 Each (In a Pack of 5) (inc. VAT)

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/8 in

BD 7.645

BD 1.529 Each (In a Pack of 5) (Exc. Vat)

BD 8.409

BD 1.682 Each (In a Pack of 5) (inc. VAT)

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 1/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.529BD 7.645
25 - 45BD 1.480BD 7.398
50 - 120BD 1.452BD 7.260
125+BD 1.446BD 7.232

Technical Document

Specifications

Brand

Parker

Connector A

G 1/8

Connector A - Thread Size

1/8in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Maximum Operating Pressure

400bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Product details

Blanking Plug

Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.