Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Partex Marking Systems PA2 Cable Marker, Yellow, 1.3 → 3mm Cable

RS Stock No.: 288-8708Brand: Partex Marking SystemsManufacturers Part No.: PA2-4Distrelec Article No.: 30021455
View all in Cable Markers

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Colour

Yellow

Cable Diameter Range

1.3 → 3mm

Series

PA2

Distrelec Product Id

30021455

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 150.100

BD 150.100 Each (Exc. Vat)

BD 165.110

BD 165.110 Each (inc. VAT)

Partex Marking Systems PA2 Cable Marker, Yellow, 1.3 → 3mm Cable

BD 150.100

BD 150.100 Each (Exc. Vat)

BD 165.110

BD 165.110 Each (inc. VAT)

Partex Marking Systems PA2 Cable Marker, Yellow, 1.3 → 3mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Colour

Yellow

Cable Diameter Range

1.3 → 3mm

Series

PA2

Distrelec Product Id

30021455

Country of Origin

Sweden