Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parvalux, 200 → 220 V, 50 Nm, Shunt Brushed DC Geared Motor, Output Speed 15 rpm

RS Stock No.: 224-7289Brand: ParvaluxManufacturers Part No.: SD12-0129/CONT
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

200 → 220 V

DC Motor Type

Shunt Brushed

Power Rating

125 W

Output Speed

15 rpm

Shaft Diameter

15mm

Maximum Output Torque

50 Nm

Dimensions

269 x 112 x 134 mm

Length

269mm

Width

112mm

Depth

134mm

Product details

SD12 (125W) Motor & LWS Gearbox Combination

Shunt Worm Motor and Worm/Multispur Gearbox

DC Shunt Wound Motor & Worm/ Multispur Reduction Gearbox Combinations. All motors in this range are 220Vdc

Stock information temporarily unavailable.

P.O.A.

Parvalux, 200 → 220 V, 50 Nm, Shunt Brushed DC Geared Motor, Output Speed 15 rpm

P.O.A.

Parvalux, 200 → 220 V, 50 Nm, Shunt Brushed DC Geared Motor, Output Speed 15 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

200 → 220 V

DC Motor Type

Shunt Brushed

Power Rating

125 W

Output Speed

15 rpm

Shaft Diameter

15mm

Maximum Output Torque

50 Nm

Dimensions

269 x 112 x 134 mm

Length

269mm

Width

112mm

Depth

134mm

Product details

SD12 (125W) Motor & LWS Gearbox Combination

Shunt Worm Motor and Worm/Multispur Gearbox

DC Shunt Wound Motor & Worm/ Multispur Reduction Gearbox Combinations. All motors in this range are 220Vdc