Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite LR Series Multicolour Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

RS Stock No.: 288-1100Brand: PatliteManufacturers Part No.: LR6-302WMBW-RYG+FB295Distrelec Article No.: 30386186
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LR

Number of Light Elements

3

Lens Colour

Multicolour

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Direct Mount

Supply Voltage

24 V dc

Distrelec Product Id

30386186

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 121.028

BD 121.028 Each (Exc. Vat)

BD 133.131

BD 133.131 Each (inc. VAT)

Patlite LR Series Multicolour Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount

BD 121.028

BD 121.028 Each (Exc. Vat)

BD 133.131

BD 133.131 Each (inc. VAT)

Patlite LR Series Multicolour Buzzer Signal Tower, 3 Lights, 24 V dc, Direct Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR

Number of Light Elements

3

Lens Colour

Multicolour

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Direct Mount

Supply Voltage

24 V dc

Distrelec Product Id

30386186

Country of Origin

Indonesia