Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite LR6 Series Red Light Module for Use with Signal Tower, LED Bulb, DC, IP65

RS Stock No.: 288-1117Brand: PatliteManufacturers Part No.: LR6-E-R+FB295Distrelec Article No.: 30386201
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Patlite

Series

LR6

Component Type

LED Module

Current Type

DC

Lens Colour

Red

Bulb Type

LED

For Use With

Signal Tower

IP Rating

IP65

Distrelec Product Id

30386201

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 19.860

BD 19.860 Each (Exc. Vat)

BD 21.846

BD 21.846 Each (inc. VAT)

Patlite LR6 Series Red Light Module for Use with Signal Tower, LED Bulb, DC, IP65

BD 19.860

BD 19.860 Each (Exc. Vat)

BD 21.846

BD 21.846 Each (inc. VAT)

Patlite LR6 Series Red Light Module for Use with Signal Tower, LED Bulb, DC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Series

LR6

Component Type

LED Module

Current Type

DC

Lens Colour

Red

Bulb Type

LED

For Use With

Signal Tower

IP Rating

IP65

Distrelec Product Id

30386201

Country of Origin

Indonesia