Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Patlite MP Series Green, Red Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount

RS Stock No.: 864-1167Brand: PatliteManufacturers Part No.: MP-202-RG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

MP

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

300mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Patlite MP Series Green, Red Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount

P.O.A.

Patlite MP Series Green, Red Beacon Tower, 2 Lights, 24 V ac/dc, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Patlite

Series

MP

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Base Mount

Height

300mm

Base Diameter

30mm

Connection Cable Length

3m

Supply Voltage

24 V ac/dc

Connection Type

Cable

Minimum Temperature

-30°C

Housing Colour

Silver

Current Consumption

32.7 (Red) mA, 33 (Green) mA

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Patlite MP Series

The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.

The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).

MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit

You may be interested in