Patlite NE-I Series IO-Link Signal Beacon with Buzzer, 24 V dc, IP65, Bracket Mount, 88 (Typ.)dB at 1 Metre

RS Stock No.: 193-6828Brand: PatliteManufacturers Part No.: NE-ILNB-MDistrelec Article No.: 30315344
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Mounting Style

Bracket

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

88 (Typ.)dB

Series

NE-I

Bulb Type

LED

Maximum Decibel

88 (Typ.)dB

IP Rating

IP65

Number Of Tones

3

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 76.131

BD 76.131 Each (Exc. Vat)

BD 83.744

BD 83.744 Each (inc. VAT)

Patlite NE-I Series IO-Link Signal Beacon with Buzzer, 24 V dc, IP65, Bracket Mount, 88 (Typ.)dB at 1 Metre

BD 76.131

BD 76.131 Each (Exc. Vat)

BD 83.744

BD 83.744 Each (inc. VAT)

Patlite NE-I Series IO-Link Signal Beacon with Buzzer, 24 V dc, IP65, Bracket Mount, 88 (Typ.)dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

24 V dc

Mounting Style

Bracket

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

88 (Typ.)dB

Series

NE-I

Bulb Type

LED

Maximum Decibel

88 (Typ.)dB

IP Rating

IP65

Number Of Tones

3

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003

Housing Material

Polycarbonate

Minimum Temperature

-25°C

Maximum Temperature

+60°C

Country of Origin

Japan