Patlite SL Series Amber Flashing Beacon, 100→ 240 VAC, Base Mount, LED Bulb, IP66

RS Stock No.: 213-3526Brand: PatliteManufacturers Part No.: SL08-M2KTN-YDistrelec Article No.: 30317725
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

100→ 240 VAC

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.04A → 0.08A

Current Type

AC

Base Diameter

80mm

Series

SL

Height

120mm

IP Rating

IP66

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Minimum Temperature

-20°C

Distrelec Product Id

30317725

Country of Origin

Japan

Stock information temporarily unavailable.

BD 67.320

BD 67.320 Each (Exc. Vat)

BD 74.052

BD 74.052 Each (inc. VAT)

Patlite SL Series Amber Flashing Beacon, 100→ 240 VAC, Base Mount, LED Bulb, IP66

BD 67.320

BD 67.320 Each (Exc. Vat)

BD 74.052

BD 74.052 Each (inc. VAT)

Patlite SL Series Amber Flashing Beacon, 100→ 240 VAC, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

100→ 240 VAC

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.04A → 0.08A

Current Type

AC

Base Diameter

80mm

Series

SL

Height

120mm

IP Rating

IP66

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Minimum Temperature

-20°C

Distrelec Product Id

30317725

Country of Origin

Japan