Patlite SL Series Blue Flashing Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66

RS Stock No.: 213-3539Brand: PatliteManufacturers Part No.: SL15-M1KTN-BDistrelec Article No.: 30317754
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.20A → 0.40A

Current Type

DC

Base Diameter

100mm

Series

SL

Height

200mm

IP Rating

IP66

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 100.062

BD 100.062 Each (Exc. Vat)

BD 110.068

BD 110.068 Each (inc. VAT)

Patlite SL Series Blue Flashing Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66

BD 100.062

BD 100.062 Each (Exc. Vat)

BD 110.068

BD 110.068 Each (inc. VAT)

Patlite SL Series Blue Flashing Beacon, 12→24 VDC, Base Mount, LED Bulb, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Patlite

Supply Voltage

12→24 VDC

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

0.20A → 0.40A

Current Type

DC

Base Diameter

100mm

Series

SL

Height

200mm

IP Rating

IP66

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Indonesia