Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 60daN Compression Load

RS Stock No.: 415-0727Brand: Paulstra HutchinsonManufacturers Part No.: 521656
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25.5mm

Overall Height

51mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

60daN

Maximum Operating Temperature

+70°C

Compression Deflection

2.5mm

Shearing Load

8daN

Type

Male to Male

Country of Origin

France

Product details

Radiaflex® stud mounts with double threaded rods

Stud Mounts

You may be interested in
Stock information temporarily unavailable.

BD 2.846

BD 2.846 Each (Exc. Vat)

BD 3.131

BD 3.131 Each (inc. VAT)

Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 60daN Compression Load

BD 2.846

BD 2.846 Each (Exc. Vat)

BD 3.131

BD 3.131 Each (inc. VAT)

Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 60daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.846
5 - 9BD 2.762
10 - 24BD 2.762
25+BD 2.725
You may be interested in

Technical Document

Specifications

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25.5mm

Overall Height

51mm

Material

Natural Rubber

Metalwork

Steel

Compression Load

60daN

Maximum Operating Temperature

+70°C

Compression Deflection

2.5mm

Shearing Load

8daN

Type

Male to Male

Country of Origin

France

Product details

Radiaflex® stud mounts with double threaded rods

Stud Mounts

You may be interested in