Paulstra Hutchinson Cylindrical M10 Anti Vibration Mount, Female Buffer Foot

RS Stock No.: 367-8713Brand: Paulstra HutchinsonManufacturers Part No.: 533712
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

70mm

Overall Height

40mm

Static Load Capacity

260daN

Foot Shape

Cylindrical

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

PAULSTRADYN

Compression Deflection

12mm

Type

Female Buffer Foot

Country of Origin

France

Product details

Paulstradyn Mount

Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm

Stock information temporarily unavailable.

BD 25.553

BD 25.553 Each (Exc. Vat)

BD 28.108

BD 28.108 Each (inc. VAT)

Paulstra Hutchinson Cylindrical M10 Anti Vibration Mount, Female Buffer Foot

BD 25.553

BD 25.553 Each (Exc. Vat)

BD 28.108

BD 28.108 Each (inc. VAT)

Paulstra Hutchinson Cylindrical M10 Anti Vibration Mount, Female Buffer Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 25.553
5 - 9BD 25.201
10+BD 24.788

Technical Document

Specifications

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

70mm

Overall Height

40mm

Static Load Capacity

260daN

Foot Shape

Cylindrical

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

PAULSTRADYN

Compression Deflection

12mm

Type

Female Buffer Foot

Country of Origin

France

Product details

Paulstradyn Mount

Suitable for static equipment, fans, pumps, compressors etc
Constant height over a wide load range
Simple selection with the nominal load on the mount and simple fitting
Natural frequency, 7Hz axial, 3 to 5.5Hz radial
New formula SILTECH: low increase of stiffness with frequency, low creep
Overall height 40mm