Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Paulstra Hutchinson Anti Vibration Mount

RS Stock No.: 205-2810Brand: Paulstra HutchinsonManufacturers Part No.: 53992075
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Nominal Load

250 → 1000daN

Static Load Capacity

250 → 1000daN

Frequency

10 → 25Hz

Bore Diameter

16mm

Outer Diameter

38mm

Bore Length

23mm

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

Paulstra Hutchinson Anti Vibration Mount

BD 9.884

BD 9.884 Each (Exc. Vat)

BD 10.872

BD 10.872 Each (inc. VAT)

Paulstra Hutchinson Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Load

250 → 1000daN

Static Load Capacity

250 → 1000daN

Frequency

10 → 25Hz

Bore Diameter

16mm

Outer Diameter

38mm

Bore Length

23mm

Maximum Operating Temperature

+70°C