PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade

RS Stock No.: 288-8710Brand: PB SWISS TOOLSManufacturers Part No.: PB 100/1Distrelec Article No.: 18036054
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Slotted

Tip Type

Slotted

Tip Size

3.5 mm

Model Number

PB 100/1

Blade Length

90 mm

Distrelec Product Id

18036054

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 4.103

BD 4.103 Each (Exc. Vat)

BD 4.513

BD 4.513 Each (inc. VAT)

PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade

BD 4.103

BD 4.103 Each (Exc. Vat)

BD 4.513

BD 4.513 Each (inc. VAT)

PB SWISS TOOLS Slotted Slotted, 3.5 mm Tip, 90 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Slotted

Tip Type

Slotted

Tip Size

3.5 mm

Model Number

PB 100/1

Blade Length

90 mm

Distrelec Product Id

18036054

Country of Origin

Switzerland

You may be interested in