PB SWISS TOOLS 6 piece T Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
RS Stock No.: 288-8712Brand: PB SWISS TOOLSManufacturers Part No.: PB 1204.SET 10Distrelec Article No.: 30261669
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
6
Hex Key Size
3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Shape
T
Distrelec Product Id
30261669
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 96.806
BD 96.806 Each (Exc. Vat)
BD 106.487
BD 106.487 Each (inc. VAT)
PB SWISS TOOLS 6 piece T Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
1
BD 96.806
BD 96.806 Each (Exc. Vat)
BD 106.487
BD 106.487 Each (inc. VAT)
PB SWISS TOOLS 6 piece T Shape Metric Hex Key Set, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
6
Hex Key Size
3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Shape
T
Distrelec Product Id
30261669
Country of Origin
Switzerland