PB SWISS TOOLS 5 piece T Shape Metric Hex Key Set, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
RS Stock No.: 288-8713Brand: PB SWISS TOOLSManufacturers Part No.: PB 1204.SET 6Distrelec Article No.: 30261670
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Shape
T
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 70.560
BD 70.560 Each (Exc. Vat)
BD 77.616
BD 77.616 Each (inc. VAT)
PB SWISS TOOLS 5 piece T Shape Metric Hex Key Set, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
1
BD 70.560
BD 70.560 Each (Exc. Vat)
BD 77.616
BD 77.616 Each (inc. VAT)
PB SWISS TOOLS 5 piece T Shape Metric Hex Key Set, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Shape
T
Country of Origin
Switzerland