PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

RS Stock No.: 283-6398Brand: PB SWISS TOOLSManufacturers Part No.: PB 212LH10 RB SET 1.5...10Distrelec Article No.: 18038295
View all in Hex Keys

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Distrelec Product Id

18038295

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

BD 39.958

BD 39.958 Each (Exc. Vat)

BD 43.954

BD 43.954 Each (inc. VAT)

PB SWISS TOOLS 9 piece L Shape Metric Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Distrelec Product Id

18038295

Country of Origin

Switzerland