PB SWISS TOOLS Hex Screwdriver, H2.5 Tip, 90 mm Blade, 170 mm Overall
RS Stock No.: 288-8782Brand: PB SWISS TOOLSManufacturers Part No.: PB 8205.2.5-90Distrelec Article No.: 30087730
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Standard Screwdriver
Tip Type
Hex
Tip Size
H2.5
Model Number
PB 8205.2.5-90
Blade Length
90 mm
Overall Length
170 mm
Distrelec Product Id
30087730
Country of Origin
Switzerland
Stock information temporarily unavailable.
BD 4.158
BD 4.158 Each (Exc. Vat)
BD 4.574
BD 4.574 Each (inc. VAT)
PB SWISS TOOLS Hex Screwdriver, H2.5 Tip, 90 mm Blade, 170 mm Overall
1
BD 4.158
BD 4.158 Each (Exc. Vat)
BD 4.574
BD 4.574 Each (inc. VAT)
PB SWISS TOOLS Hex Screwdriver, H2.5 Tip, 90 mm Blade, 170 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PB SWISS TOOLSScrewdriver Type
Standard Screwdriver
Tip Type
Hex
Tip Size
H2.5
Model Number
PB 8205.2.5-90
Blade Length
90 mm
Overall Length
170 mm
Distrelec Product Id
30087730
Country of Origin
Switzerland