Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PB SWISS TOOLS Torx, 3 mm Tip, 50 mm Blade, 50 mm Overall

RS Stock No.: 288-8832Brand: PB SWISS TOOLSManufacturers Part No.: PB8400/5Distrelec Article No.: 18031562
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Torx

Tip Size

3 mm

Model Number

PB 8400.5-50

Blade Length

50 mm

Overall Length

50 mm

Distrelec Product Id

18031562

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

BD 5.236

BD 5.236 Each (Exc. Vat)

BD 5.760

BD 5.760 Each (inc. VAT)

PB SWISS TOOLS Torx, 3 mm Tip, 50 mm Blade, 50 mm Overall

BD 5.236

BD 5.236 Each (Exc. Vat)

BD 5.760

BD 5.760 Each (inc. VAT)

PB SWISS TOOLS Torx, 3 mm Tip, 50 mm Blade, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Torx

Tip Size

3 mm

Model Number

PB 8400.5-50

Blade Length

50 mm

Overall Length

50 mm

Distrelec Product Id

18031562

Country of Origin

Switzerland

You may be interested in