PeakTech P 4120 A Function Generator, 25mHz Max
RS Stock No.: 288-5052Brand: PeakTechManufacturers Part No.: P 4120 ADistrelec Article No.: 30251870
Technical Document
Specifications
Brand
PeakTechMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range (Sinewave)
25MHz
Number of Channels
1
Series
4120
Model Number
P 4120 A
Distrelec Product Id
30251870
Country of Origin
China
Stock information temporarily unavailable.
BD 265.436
BD 265.436 Each (Exc. Vat)
BD 291.980
BD 291.980 Each (inc. VAT)
PeakTech P 4120 A Function Generator, 25mHz Max
1
BD 265.436
BD 265.436 Each (Exc. Vat)
BD 291.980
BD 291.980 Each (inc. VAT)
PeakTech P 4120 A Function Generator, 25mHz Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PeakTechMaximum Frequency Range Sinewave
25MHz
Maximum Frequency Range (Sinewave)
25MHz
Number of Channels
1
Series
4120
Model Number
P 4120 A
Distrelec Product Id
30251870
Country of Origin
China