PeakTech 1570 Series Digital Bench Power Supply, 1 → 16V dc, 1 → 60A, 1-Output, 960W

RS Stock No.: 283-6368Brand: PeakTechManufacturers Part No.: P1570Distrelec Article No.: 11095180
View all in Bench Power Supplies

Technical Document

Specifications

Series

1570

Model Number

P1570

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 16V dc

Output Current

1 → 60A

Power Rating

960W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

11095180

Country of Origin

China

Stock information temporarily unavailable.

BD 274.945

BD 274.945 Each (Exc. Vat)

BD 302.439

BD 302.439 Each (inc. VAT)

PeakTech 1570 Series Digital Bench Power Supply, 1 → 16V dc, 1 → 60A, 1-Output, 960W

BD 274.945

BD 274.945 Each (Exc. Vat)

BD 302.439

BD 302.439 Each (inc. VAT)

PeakTech 1570 Series Digital Bench Power Supply, 1 → 16V dc, 1 → 60A, 1-Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1570

Model Number

P1570

Number of Outputs

1

Supply Voltage

200 → 240V ac

Output Voltage

1 → 16V dc

Output Current

1 → 60A

Power Rating

960W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

11095180

Country of Origin

China