PeakTech P15 Series Digital Laboratory Power Supply, 0 → 60V, 0 → 15A, 2-Output, 900W
Technical Document
Specifications
Brand
PeakTechSeries
P15
Model Number
P1585
Number of Outputs
2
Output Voltage
0 → 60V
Supply Voltage
220 → 240V ac
Output Current
0 → 15A
Power Rating
900W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China
You may be interested in
BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900WBrand: BK Precision
BD 468.645Each (Exc. Vat)
Stock information temporarily unavailable.
BD 359.068
BD 359.068 Each (Exc. Vat)
BD 394.975
BD 394.975 Each (inc. VAT)
PeakTech P15 Series Digital Laboratory Power Supply, 0 → 60V, 0 → 15A, 2-Output, 900W
1
BD 359.068
BD 359.068 Each (Exc. Vat)
BD 394.975
BD 394.975 Each (inc. VAT)
PeakTech P15 Series Digital Laboratory Power Supply, 0 → 60V, 0 → 15A, 2-Output, 900W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900WBrand: BK Precision
BD 468.645Each (Exc. Vat)
Technical Document
Specifications
Brand
PeakTechSeries
P15
Model Number
P1585
Number of Outputs
2
Output Voltage
0 → 60V
Supply Voltage
220 → 240V ac
Output Current
0 → 15A
Power Rating
900W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China
You may be interested in
BK Precision 1902B Series Digital Bench Power Supply, 0 → 60V, 15A, 2-Output, 900WBrand: BK Precision
BD 468.645Each (Exc. Vat)