PeakTech P1 Series Digital Laboratory Power Supply, 40V, 5A, 1-Output, 200W
Technical Document
Specifications
Brand
PeakTechSeries
P1
Model Number
P1885
Number of Outputs
1
Output Voltage
40V
Output Current
5A
Power Rating
200W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China
Stock information temporarily unavailable.
BD 266.970
BD 266.970 Each (Exc. Vat)
BD 293.667
BD 293.667 Each (inc. VAT)
PeakTech P1 Series Digital Laboratory Power Supply, 40V, 5A, 1-Output, 200W
1
BD 266.970
BD 266.970 Each (Exc. Vat)
BD 293.667
BD 293.667 Each (inc. VAT)
PeakTech P1 Series Digital Laboratory Power Supply, 40V, 5A, 1-Output, 200W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PeakTechSeries
P1
Model Number
P1885
Number of Outputs
1
Output Voltage
40V
Output Current
5A
Power Rating
200W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China