PeakTech 500W Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.5A O/P

RS Stock No.: 285-8571Brand: PeakTechManufacturers Part No.: PeakTech 2240Distrelec Article No.: 11095163
View all in Site Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

500W

Output Current

2.5A

Distrelec Product Id

11095163

Country of Origin

China

Stock information temporarily unavailable.

BD 141.828

BD 141.828 Each (Exc. Vat)

BD 156.011

BD 156.011 Each (inc. VAT)

PeakTech 500W Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.5A O/P

BD 141.828

BD 141.828 Each (Exc. Vat)

BD 156.011

BD 156.011 Each (inc. VAT)

PeakTech 500W Isolation Transformer, 230V ac Primary, 230V ac Secondary, 2.5A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V ac

Power Rating

500W

Output Current

2.5A

Distrelec Product Id

11095163

Country of Origin

China