PeakTech P4090 Bench Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 283-6373Brand: PeakTechManufacturers Part No.: P4090Distrelec Article No.: 11095102
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

P4090

Display Type

Digital

Model Number (p)

P4090

Functions Measured

AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

220MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

0.22V dc

Absolute Maximum Capacitance Measurement

22mF

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

11095102

Country of Origin

China

Stock information temporarily unavailable.

BD 160.831

BD 160.831 Each (Exc. Vat)

BD 176.914

BD 176.914 Each (inc. VAT)

PeakTech P4090 Bench Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

BD 160.831

BD 160.831 Each (Exc. Vat)

BD 176.914

BD 176.914 Each (inc. VAT)

PeakTech P4090 Bench Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

P4090

Display Type

Digital

Model Number (p)

P4090

Functions Measured

AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

220MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

0.22V dc

Absolute Maximum Capacitance Measurement

22mF

Absolute Maximum Temperature Measurement

+1000°C

Distrelec Product Id

11095102

Country of Origin

China