PeakTech P4945 Infrared Thermometer, -50°C Min, +380°C Max, 2 % Accuracy, °C Measurements

RS Stock No.: 288-8651Brand: PeakTechManufacturers Part No.: P4945Distrelec Article No.: 11095222
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade

Best Accuracy

2 %

Absolute Minimum Temperature Measurement

-50°C

Distance to spot Ratio

10:1

Model Number p

P4945

Model Number (p)

P4945

Distrelec Product Id

11095222

Country of Origin

China

Stock information temporarily unavailable.

BD 21.016

BD 21.016 Each (Exc. Vat)

BD 23.118

BD 23.118 Each (inc. VAT)

PeakTech P4945 Infrared Thermometer, -50°C Min, +380°C Max, 2 % Accuracy, °C Measurements

BD 21.016

BD 21.016 Each (Exc. Vat)

BD 23.118

BD 23.118 Each (inc. VAT)

PeakTech P4945 Infrared Thermometer, -50°C Min, +380°C Max, 2 % Accuracy, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade

Best Accuracy

2 %

Absolute Minimum Temperature Measurement

-50°C

Distance to spot Ratio

10:1

Model Number p

P4945

Model Number (p)

P4945

Distrelec Product Id

11095222

Country of Origin

China