Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

PeakTech Handheld Thermometer, Type K Thermocouple Probe, 2 Input(s), +1372°C Max, 2.2 °C Accuracy

RS Stock No.: 288-8655Brand: PeakTechManufacturers Part No.: P5140Distrelec Article No.: 11081192
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1372°C

Probe Type

Type K Thermocouple

Thermometer Type

Handheld

Best Accuracy

2.2 °C

Number of Temperature Inputs

2

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 40.861

BD 40.861 Each (Exc. Vat)

BD 44.947

BD 44.947 Each (inc. VAT)

PeakTech Handheld Thermometer, Type K Thermocouple Probe, 2 Input(s), +1372°C Max, 2.2 °C Accuracy

BD 40.861

BD 40.861 Each (Exc. Vat)

BD 44.947

BD 44.947 Each (inc. VAT)

PeakTech Handheld Thermometer, Type K Thermocouple Probe, 2 Input(s), +1372°C Max, 2.2 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1372°C

Probe Type

Type K Thermocouple

Thermometer Type

Handheld

Best Accuracy

2.2 °C

Number of Temperature Inputs

2

Country of Origin

Switzerland