PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V, 5A, 3-Output, 150W

RS Stock No.: 288-8664Brand: PeakTechManufacturers Part No.: P6075Distrelec Article No.: 11095168
View all in Bench Power Supplies

Technical Document

Specifications

Series

P6

Model Number

P6075

Number of Outputs

3

Rack Units

165 mm

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

5A

Power Rating

150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 213.010

BD 213.010 Each (Exc. Vat)

BD 234.311

BD 234.311 Each (inc. VAT)

PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V, 5A, 3-Output, 150W

BD 213.010

BD 213.010 Each (Exc. Vat)

BD 234.311

BD 234.311 Each (inc. VAT)

PeakTech P6 Series Analogue Laboratory Power Supply, 0 → 30V, 5A, 3-Output, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

P6

Model Number

P6075

Number of Outputs

3

Rack Units

165 mm

Supply Voltage

230V

Output Voltage

0 → 30V

Output Current

5A

Power Rating

150W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Analogue

Country of Origin

China

You may be interested in