PeakTech 6155 Series Digital Laboratory Power Supply, 1 → 30V dc, 0 → 20A, 1-Output, 600W
Technical Document
Specifications
Brand
PeakTechSeries
6155
Model Number
P 6155
Number of Outputs
1
Supply Voltage
200 → 240V ac
Output Voltage
1 → 30V dc
Output Current
0 → 20A
Power Rating
600W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China
BD 152.889
BD 152.889 Each (Exc. Vat)
BD 168.178
BD 168.178 Each (inc. VAT)
1
BD 152.889
BD 152.889 Each (Exc. Vat)
BD 168.178
BD 168.178 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PeakTechSeries
6155
Model Number
P 6155
Number of Outputs
1
Supply Voltage
200 → 240V ac
Output Voltage
1 → 30V dc
Output Current
0 → 20A
Power Rating
600W
Bench Power Supply Type
Laboratory Power Supply
Digital/Analogue
Digital
Country of Origin
China