Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PeakTech P1650 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V

RS Stock No.: 285-8569Brand: PeakTechManufacturers Part No.: PeakTech 1650Distrelec Article No.: 11095130
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

P1650

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 600 VV

Distrelec Product Id

11095130

Country of Origin

China

Stock information temporarily unavailable.

BD 41.520

BD 41.520 Each (Exc. Vat)

BD 45.672

BD 45.672 Each (inc. VAT)

PeakTech P1650 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V

BD 41.520

BD 41.520 Each (Exc. Vat)

BD 45.672

BD 45.672 Each (inc. VAT)

PeakTech P1650 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

P1650

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Safety Category

CAT III 600 VV

Distrelec Product Id

11095130

Country of Origin

China