Technical Document
Specifications
Brand
Pegler YorkshireHose Inner Diameter
1/2in
Threaded Connection
1/2 in BSPP
Body Material
Bronze
Maximum Working Pressure
10 bar
Thread Size
1/2in
Thread Standard
BSPP
Country of Origin
United Kingdom
Product details
Gunmetal Gland Cock with Hose Union
Hydraulically tested to 20 bar
Maximum working pressure 10 bar at 120°C
BSP Parallel Thread complies with BS2779
Greater flow when draining down heating systems
Security cap has fitted O-ring for better seal
BD 29.625
BD 29.625 Each (Exc. Vat)
BD 32.587
BD 32.587 Each (inc. VAT)
1
BD 29.625
BD 29.625 Each (Exc. Vat)
BD 32.587
BD 32.587 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshireHose Inner Diameter
1/2in
Threaded Connection
1/2 in BSPP
Body Material
Bronze
Maximum Working Pressure
10 bar
Thread Size
1/2in
Thread Standard
BSPP
Country of Origin
United Kingdom
Product details
Gunmetal Gland Cock with Hose Union
Hydraulically tested to 20 bar
Maximum working pressure 10 bar at 120°C
BSP Parallel Thread complies with BS2779
Greater flow when draining down heating systems
Security cap has fitted O-ring for better seal