Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pegler Yorkshire Drain Cock 3/4 in BSPP 130008

RS Stock No.: 314-7770Brand: Pegler YorkshireManufacturers Part No.: 130008Distrelec Article No.: 14820877
brand-logo
View all in Drain Cocks

Technical Document

Specifications

Hose Inner Diameter

3/4in

Threaded Connection

3/4 in BSPP

Body Material

Bronze

Maximum Working Pressure

10 bar

Thread Size

3/4in

Thread Standard

BSPP

Country of Origin

United Kingdom

Product details

Gunmetal Gland Cock with Hose Union

Hydraulically tested to 20 bar
Maximum working pressure 10 bar at 120°C
BSP Parallel Thread complies with BS2779
Greater flow when draining down heating systems
Security cap has fitted O-ring for better seal

You may be interested in
Stock information temporarily unavailable.

BD 54.852

BD 54.852 Each (Exc. Vat)

BD 60.337

BD 60.337 Each (inc. VAT)

Pegler Yorkshire Drain Cock 3/4 in BSPP 130008

BD 54.852

BD 54.852 Each (Exc. Vat)

BD 60.337

BD 60.337 Each (inc. VAT)

Pegler Yorkshire Drain Cock 3/4 in BSPP 130008
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hose Inner Diameter

3/4in

Threaded Connection

3/4 in BSPP

Body Material

Bronze

Maximum Working Pressure

10 bar

Thread Size

3/4in

Thread Standard

BSPP

Country of Origin

United Kingdom

Product details

Gunmetal Gland Cock with Hose Union

Hydraulically tested to 20 bar
Maximum working pressure 10 bar at 120°C
BSP Parallel Thread complies with BS2779
Greater flow when draining down heating systems
Security cap has fitted O-ring for better seal

You may be interested in