Pegler Yorkshire Chrome Plated Brass Twist Handle Hot Basin Tap, 1/2in

RS Stock No.: 698-900Brand: Pegler YorkshireManufacturers Part No.: 301007
brand-logo
View all in Taps

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Hot Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Basin Taps

Manufactured to BS5412
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).

Stock information temporarily unavailable.

BD 14.509

BD 14.509 Each (Exc. Vat)

BD 15.960

BD 15.960 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Hot Basin Tap, 1/2in

BD 14.509

BD 14.509 Each (Exc. Vat)

BD 15.960

BD 15.960 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Hot Basin Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.509
5 - 9BD 14.311
10+BD 14.108

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Hot Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Basin Taps

Manufactured to BS5412
BSP male tap tail

Crosstop Taps & Mixer Taps

Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).