Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Dual Flow Pillar Pattern Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Crosstop Pillar Mounted Mixer - Dualflow
Manufactured to BS5412
Excellent performance in low or high pressure conditions
Crosstop Taps & Mixer Taps
Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).
BD 94.374
BD 94.374 Each (Exc. Vat)
BD 103.811
BD 103.811 Each (inc. VAT)
1
BD 94.374
BD 94.374 Each (Exc. Vat)
BD 103.811
BD 103.811 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 94.374 |
5 - 9 | BD 93.062 |
10+ | BD 91.576 |
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Dual Flow Pillar Pattern Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Crosstop Pillar Mounted Mixer - Dualflow
Manufactured to BS5412
Excellent performance in low or high pressure conditions
Crosstop Taps & Mixer Taps
Chromium plated brass bodies to BS1224.,Crosstop operating handles with clear identification of hot and cold.,The durable crosstop offers an easy turn operation and the metal back nut and anti-rotation washer ensure a positive attachment.,Water Research Council approved (WRC).