Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Dual Flow Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Sink Mixer Taps
Cast spout dual flow to conform with water bylaws
Back nuts, rubber sealing strip and instruction leaflet included
BD 68.563
BD 68.563 Each (Exc. Vat)
BD 75.419
BD 75.419 Each (inc. VAT)
1
BD 68.563
BD 68.563 Each (Exc. Vat)
BD 75.419
BD 75.419 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 68.563 |
5 - 9 | BD 67.666 |
10+ | BD 66.693 |
Technical Document
Specifications
Brand
Pegler YorkshireControl Type
Twist Handle
Body Material
Brass
Finish
Chrome Plated
Maximum Working Pressure
10 bar
Component Type
Dual Flow Sink Mixer
Thread Size
1/2in
Thread Standard
BSP
Country of Origin
United Kingdom
Product details
Sink Mixer Taps
Cast spout dual flow to conform with water bylaws
Back nuts, rubber sealing strip and instruction leaflet included