Pegler Yorkshire, Part One, Float Valve, 1in

RS Stock No.: 281-4031Brand: Pegler YorkshireManufacturers Part No.: 514079
brand-logo
View all in Float Valves

Technical Document

Specifications

Type

Portsmouth

Connection Size

1in

Lever Thread Size

7/16in

Maximum Working Pressure

14 bar

Float Included

No

Compatible Float Diameter 1

6in

Compatible Float Diameter 2

6in

Float Material 1

Copper

Float Material 2

Plastic

Country of Origin

United Kingdom

Product details

Floatvalve Nylon Seat BS 1212 Part one high pressure

Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

You may be interested in
Stock information temporarily unavailable.

BD 68.695

BD 68.695 Each (Exc. Vat)

BD 75.565

BD 75.565 Each (inc. VAT)

Pegler Yorkshire, Part One, Float Valve, 1in

BD 68.695

BD 68.695 Each (Exc. Vat)

BD 75.565

BD 75.565 Each (inc. VAT)

Pegler Yorkshire, Part One, Float Valve, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 68.695
5 - 9BD 67.738
10+BD 66.715
You may be interested in

Technical Document

Specifications

Type

Portsmouth

Connection Size

1in

Lever Thread Size

7/16in

Maximum Working Pressure

14 bar

Float Included

No

Compatible Float Diameter 1

6in

Compatible Float Diameter 2

6in

Float Material 1

Copper

Float Material 2

Plastic

Country of Origin

United Kingdom

Product details

Floatvalve Nylon Seat BS 1212 Part one high pressure

Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)

Float Valves

These Float Valves are suitable for pressures up to 14 bar (206 psi).

You may be interested in