Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 1/2in, 15mm

RS Stock No.: 797-287Brand: Pegler YorkshireManufacturers Part No.: 521007
brand-logo
View all in Ball Valves

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Brass

Attachment Type

Compression

Thread Standard

BSP

Thread Size

1/2in

Compression Fitting Size

15mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Maximum Working Pressure bar

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

United Kingdom

Product details

Chromium Plated Brass Servicing Valve

WRC approved
Brass chromium plated reduced bore ball valves manufactured to BS6675
Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of stored water
Pressure rating 16 bar at 30°C (cold), 5 bar at 120°C (hot)

Stock information temporarily unavailable.

BD 4.444

BD 4.444 Each (Exc. Vat)

BD 4.888

BD 4.888 Each (inc. VAT)

Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 1/2in, 15mm

BD 4.444

BD 4.444 Each (Exc. Vat)

BD 4.888

BD 4.888 Each (inc. VAT)

Pegler Yorkshire Brass Reduced Bore, 2 Way, Ball Valve, Compression, BSP 1/2in, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Reduced Bore, 2 Way

Ball Material

Brass

Attachment Type

Compression

Thread Standard

BSP

Thread Size

1/2in

Compression Fitting Size

15mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure (psi)

232psi

Maximum Working Pressure bar

16bar

Maximum Working Pressure (bar)

16bar

Country of Origin

United Kingdom

Product details

Chromium Plated Brass Servicing Valve

WRC approved
Brass chromium plated reduced bore ball valves manufactured to BS6675
Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of stored water
Pressure rating 16 bar at 30°C (cold), 5 bar at 120°C (hot)