Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pegler Yorkshire Brass 2 Way, Reduced Bore Ball Valve, BSP 1/2in, 15mm

RS Stock No.: 797-300Brand: Pegler YorkshireManufacturers Part No.: 522007
View all in Ball Valves

Technical Document

Specifications

Type

2 Way

Attachment Type

Compression

Thread Standard

BSP

Thread Size

1/2in

Compression Fitting Size

15mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Pegler Yorkshire Brass 2 Way, Reduced Bore Ball Valve, BSP 1/2in, 15mm

P.O.A.

Pegler Yorkshire Brass 2 Way, Reduced Bore Ball Valve, BSP 1/2in, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

2 Way

Attachment Type

Compression

Thread Standard

BSP

Thread Size

1/2in

Compression Fitting Size

15mm

Body Material

Brass

Safe for Use With

Water

Handle Type

Lever

Maximum Working Pressure psi

232psi

Maximum Working Pressure bar

16bar

Country of Origin

United Kingdom