Pegler Yorkshire Brass Pipe Fitting, 90° Push Fit Street Elbow, Female to Male 15mm

RS Stock No.: 712-6720Brand: Pegler YorkshireManufacturers Part No.: 65496
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Fitting Type

Street Elbow

Connection Gender 1

Female

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Street Elbow

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings

Stock information temporarily unavailable.

BD 7.656

BD 3.828 Each (In a Pack of 2) (Exc. Vat)

BD 8.422

BD 4.211 Each (In a Pack of 2) (inc. VAT)

Pegler Yorkshire Brass Pipe Fitting, 90° Push Fit Street Elbow, Female to Male 15mm

BD 7.656

BD 3.828 Each (In a Pack of 2) (Exc. Vat)

BD 8.422

BD 4.211 Each (In a Pack of 2) (inc. VAT)

Pegler Yorkshire Brass Pipe Fitting, 90° Push Fit Street Elbow, Female to Male 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.828BD 7.656
10 - 18BD 3.762BD 7.524
20+BD 3.707BD 7.414

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Fitting Type

Street Elbow

Connection Gender 1

Female

Connection Gender 2

Male

Material

Brass

Compatible Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Street Elbow

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings