Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Obtuse
Fitting Type
Elbow
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Obtuse Elbow
The Tectite range of remountable obtuse elbows have been designed to withstand the rigorous demands of the mechanical services sector. Manufactured from DZR brass. Provides an electrical continuity. For use in the mechanical services sector on hot and cold services, heating and chilled water applications and low temperature hot water services. These fittings can be used with copper tube, PB and PEX pipe, chrome plated copper tube or carbon steel WRAS approved
What is WRAS Approval?
Whole products such as valves, boilers & showers undergo mechanical and water quality testing. This type of approval demonstrates full compliance with requirements of the regulations and byelaws, provided the fitting is installed according to any conditions given with the approval.
Approvals
WRAS
Tectite Pro Demountable Push Fit Fittings
BD 4.246
BD 4.246 Each (Exc. Vat)
BD 4.671
BD 4.671 Each (inc. VAT)
1
BD 4.246
BD 4.246 Each (Exc. Vat)
BD 4.671
BD 4.671 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.246 |
5 - 9 | BD 4.174 |
10+ | BD 4.103 |
Technical Document
Specifications
Brand
Pegler YorkshirePipe Fitting Connection Type
Push Fit
Fitting Direction
Obtuse
Fitting Type
Elbow
Connection Gender 1
Female
Connection Gender 2
Female
Material
Brass
Compatible Pipe Size
15mm
Country of Origin
United Kingdom
Product details
Obtuse Elbow
The Tectite range of remountable obtuse elbows have been designed to withstand the rigorous demands of the mechanical services sector. Manufactured from DZR brass. Provides an electrical continuity. For use in the mechanical services sector on hot and cold services, heating and chilled water applications and low temperature hot water services. These fittings can be used with copper tube, PB and PEX pipe, chrome plated copper tube or carbon steel WRAS approved
What is WRAS Approval?
Whole products such as valves, boilers & showers undergo mechanical and water quality testing. This type of approval demonstrates full compliance with requirements of the regulations and byelaws, provided the fitting is installed according to any conditions given with the approval.
Approvals
WRAS